96310104 | Bopla

Hinge, PC, (L x W x H) 16.4 x 80 x 24.5 mm, graphite gray, for B 0808../B 1008../B1408../B 1808, 96310104

Order No.: 62H1623
EAN: 4049505038251
MPN:
96310104
Series: Bocube
96310104 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
5 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96310104, Bopla

Hinged quick-release catches (Set), polycarbonate for B 0808, B 1008, B 1408, B 1808.

Technical specifications
Filter Property Value
Product type hinges
Material PC
Length 16.4 mm
Width 80 mm
Height 24.5 mm
Colour graphite gray
Degree of protection (IP) IP00
Suitable for B 0808../B 1008../B1408../B 1808
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes