96310103 | Bopla
Hinge, PC, (L x W x H) 16.4 x 80 x 24.5 mm, yellow, for B 0808../B 1008../B1408../B 1808, 96310103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
5 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96310103, Bopla
Hinged quick-release catches (Set), polycarbonate for B 0808, B 1008, B 1408, B 1808.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | PC | |
| Length | 16.4 mm | |
| Width | 80 mm | |
| Height | 24.5 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 0808../B 1008../B1408../B 1808 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |