96310005 | Bopla

Hinge, PC, (L x W x H) 100 x 23.4 x 36.5 mm, light gray, for B 233012/B 273612, 96310005

Order No.: 62H1618
EAN: 4049505045419
MPN:
96310005
Series: Bocube
96310005 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4077 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
5 pcs.
20.1705 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96310005, Bopla

Hinged quick-release catches (Set), polycarbonate for B 233012, B 273612.

Technical specifications
Filter Property Value
Product type hinges
Material PC
Length 100 mm
Width 23.4 mm
Height 36.5 mm
Colour light gray
Degree of protection (IP) IP00
Suitable for B 233012/B 273612
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes