94772200 | Bopla
Wall mount, TPE, (L) 200 mm, gray, 94772200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5259 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
5 pcs.
22.0626 €
10 pcs.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall mounting, 94772200, Bopla
This is Wall Mount for use with Alustyle Enclosure manufactured by Bopla. The product is highly suitable for alustyle enclosure. Its accurate length is 198.4mm. It comes in wall bracket configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mounting | |
| Material | TPE | |
| Length | 200 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |