92800300 | Bopla

Wall mount, ABS/aluminum, (L x W x H) 155.8 x 294 x 14.5 mm, nature/black, for ATPH 18..-0300, 92800300

Order No.: 62H1480
EAN: 4049505014071
MPN:
92800300
92800300 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3716 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall fastening, 92800300, Bopla

Wall fastening, aluminium for ATPH 18.-0300.

Technical specifications
Filter Property Value
Product type wall mounting
Material ABS/aluminum
Length 155.8 mm
Width 294 mm
Height 14.5 mm
Colour nature/black
Degree of protection (IP) IP00
Suitable for ATPH 18..-0300
Logistics
Property Value
Customs tariff number 76042990
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes