82867024 | Bopla
Decor seal, TPE, (L x W x H) 162 x 82 x 33 mm, gray, 82867024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
11.9595 €
50 pcs.
10.7695 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Decorative seal, 82867024, Bopla
The seal increases the internal height of the enclosure by approx. 2.5 mm. The screw caps are not required if the decorative seal is used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decor seal | |
| Material | TPE | |
| Length | 162 mm | |
| Width | 82 mm | |
| Height | 33 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |