82847024 | Bopla
Decor seal, ABS/TPE, (L x W) 121.9 x 69 mm, gray, 82847024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5307 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.2812 €
50 pcs.
10.1507 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 82847024, Bopla
Seal, decor, streamline w/ screws, for bs 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decor seal | |
| Material | ABS/TPE | |
| Length | 121.9 mm | |
| Width | 69 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |