82800011 | Bopla
Screw cover, TPE, gray, 82800011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.0932 €
50 pcs.
4.5815 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw cover, 82800011, Bopla
Screw caps for enclosures series BOS-Streamline, type BS-SA 7024.
Technical attributes (type, outer dimensions (H2 and H3 = height for desk type assembly)): BS-SA 7024, screw caps, graphite gray, 20 items.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw cover | |
| Material | TPE | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |