58417035 | Bopla

Battery compartment, plastic, (L x W x H) 104.9 x 79 x 21.5 mm, graphite gray, for 4 mignon (LR6, R06, AM3, E 91, AA), 58417035

Order No.: 62H1342
EAN: 4049505170456
MPN:
58417035
58417035 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
12.6378 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery compartment, 58417035, Bopla

Battery compartments, plastic, IP 65 / DIN EN 60529, for 4 mignon batteries (LR6, R06, AM3, E 91, AA).

Technical specifications
Filter Property Value
Product type battery compartment
Material plastic
Length 104.9 mm
Width 79 mm
Height 21.5 mm
Colour graphite gray
Degree of protection (IP) IP65
Suitable for 4 mignon (LR6, R06, AM3, E 91, AA)
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes