58317024 | Bopla
Battery compartment, plastic, (L x W x H) 104.9 x 64.5 x 21.5 mm, graphite gray, for 3 mignon (LR6, R06, AM3, E 91, AA), 58317024
Order No.: 62H1338
EAN: 4049505170548
MPN:
58317024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, 58317024, Bopla
Battery compartments, plastic, IP 65 / DIN EN 60529, for 3 mignon batteries (LR6, R06, AM3, E 91, AA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment | |
| Material | plastic | |
| Length | 104.9 mm | |
| Width | 64.5 mm | |
| Height | 21.5 mm | |
| Colour | graphite gray | |
| Degree of protection (IP) | IP65 | |
| Suitable for | 3 mignon (LR6, R06, AM3, E 91, AA) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |