52042000 | Bopla
Pressure compensation element, PA, (W x H) 17 x 16 mm, black, 52042000, package with 5 pieces
Order No.: 72H422
EAN: 4099889573206
MPN:
52042000
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
48.2188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.22 € *
Price list
Quantity
Price per unit*
1 pck.
48.2188 €
5 pck.
45.3390 €
15 pck.
43.5897 €
50 pck.
41.6738 €
150 pck.
39.9364 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure compensation element, 52042000, Bopla
Pressure compensation element provides protection from particles, water, oils, and liquids while allowing pressure and temperature equalization of enclosures.
Applications
- Sensors
- Protective cases
- Lighting enclosures
- General enclosures
- Appliances
- Industrial lighting
- Electrical and communication junction boxes/outdoor enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Material | PA | |
| Width | 17 mm | |
| Height | 16 mm | |
| Colour | black | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |