46600000 | Bopla
Battery compartment, plastic, (L x W x H) 70.2 x 65 x 32 mm, black, for 2 x 9V block (6LR61, 6AM6.522) or 4 x mignon (LR6, R06, AM3, E91, AA), 46600000
Order No.: 62H1333
EAN: 4049505032471
MPN:
46600000
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, 46600000, Bopla
Battery compartments, black plastic, IP 40 / DIN EN 60529, for two 9V block batteries (6LR61, 6AM6,522) or 4 mignon batteries (LR6, R06, AM3, E91, AA).
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP00 | |
Material | plastic | |
Suitable for | 2 x 9V block (6LR61, 6AM6.522) or 4 x mignon (LR6, R06, AM3, E91, AA) | |
Width | 65 mm | |
Height | 32 mm | |
Product type | battery compartment | |
Colour | black | |
Length | 70.2 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |