46300000 | Bopla

Battery compartment, plastic, (L x W x H) 70.2 x 37 x 32 mm, black, for 2 x 9V block (6LR61, 6AM6.522) or 4 x mignon (LR6, R06, AM3, E91, AA), 46300000

Order No.: 62H1331
EAN: 4049505032495
MPN:
46300000
46300000 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
5 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery compartment, 46300000, Bopla

Battery compartments, black plastic, IP 40 / DIN EN 60529, for one 9V block battery (6LR61, 6AM6,522) or 2 mignon batteries (LR6, R06, AM3, E91, AA).

Technical specifications
Filter Property Value
Product type battery compartment
Material plastic
Length 70.2 mm
Width 37 mm
Height 32 mm
Colour black
Degree of protection (IP) IP00
Suitable for 2 x 9V block (6LR61, 6AM6.522) or 4 x mignon (LR6, R06, AM3, E91, AA)
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes