42586302 | Bopla
Interior door, with lock, polyester, (L x H) 552 mm x 767 mm, for PS 863/PS 863-T, 42586302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.0332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Inner door polyester with lock, 42586302, Bopla
This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.
Features
- Impact resistance IK10
- Low weight allows easy installation
- Wide door opening (180°)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interior door | |
| Version | with lock | |
| Material | polyester | |
| Length | 552 mm | |
| Height | 767 mm | |
| Suitable for | PS 863/PS 863-T |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |