42483203 | Bopla
Metal frame, 5 row, 60 switching modules, sheet steel, (L x W x H) 800 x 300 x 80 mm, for PS 832/PS 832-T, 42483203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.5248 € *
Standard delivery time from the manufacturer is: 3 Weeks
Metal frame, 42483203, Bopla
Metal frame for installation devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal frame | |
| Version | 5 row, 60 switching modules | |
| Material | sheet steel | |
| Length | 800 mm | |
| Width | 300 mm | |
| Height | 80 mm | |
| Suitable for | PS 832/PS 832-T |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |