42483201 | Bopla
Mounting plate, sheet steel, (L x W x H) 756 x 248 x 2 mm, 42483201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.7669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting plate, 42483201, Bopla
Mounting panel, galvanised sheet steel, 2 mm thick. For PS 832(-T).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Length | 756 mm | |
| Width | 248 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73089098 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |