42465202 | Bopla
Mounting plate, polyester, (L x W x H) 558 x 448 x 3 mm, 42465202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8618 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting plate, 42465202, Bopla
Mounting panel, polyester, 3 mm thick. For PS 652(-T).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | polyester | |
| Length | 558 mm | |
| Width | 448 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |