35350000 | Bopla
Seal, straight, ABS, gray, 35350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
7.9492 €
50 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 35350000, Bopla
Impact protection, signal blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Design | straight | |
| Material | ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |