27000900 | Bopla
Front plate, aluminum, (L x W x H) 159 x 99 x 1 mm, gray, 27000900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
10 pcs.
19.4446 €
50 pcs.
17.4930 €
100 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, 27000900, Bopla
Front panel, natural-coloured anodised aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Length | 159 mm | |
| Width | 99 mm | |
| Height | 1 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |