27000100 | Bopla
Front plate, ABS/PC, gray, 27000100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
9.8294 €
50 pcs.
8.8536 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, 27000100, Bopla
Front panel, natural-coloured anodised aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | ABS/PC | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |