20007100 | Bopla
Wall bracket, PPE/PS, graphite gray, for Bocard series, 20007100
Order No.: 62H1191
EAN: 4049505178605
MPN:
20007100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
5 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, 20007100, Bopla
Wall bracket for 4-point wall fixing without opening the enclosure. Fitting to rear of enclosure from the outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall brackets | |
| Material | PPE/PS | |
| Colour | graphite gray | |
| Degree of protection (IP) | IP00 | |
| Suitable for | Bocard series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |