22035000 | Bopla
Mounting base, for DIN rail TS35, 22035000
Order No.: 78B210
EAN: 4099889506600
MPN:
22035000
Unit Price (€ / pc.)
4.9028 € *
Available: 95 pcs.
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.2959 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail holders, type Bopla TSH 35.
Universal DIN rail holder with a variable length plug-in lock bolt. Can be used to snap housings with different dimensions on and off the mounting rail in various positions; Dimensions: L 105.5, W 45.5, H 10.5 mm. Color: black. Items included: base, locking bolt, screws.
Type: TSH 35, mounting rail holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Suitable for | DIN rail TS35 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |