53226850.HMT1 | Bopla
Enclosure kit, (W x H) 482.6 x 218.24 mm, aluminum, 53226850.HMT1
Order No.: 62H1772
EAN: 4058545335145
MPN:
53226850.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.4552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
171.46 € *
Price list
Quantity
Price per unit*
1 pcs.
171.4552 €
5 pcs.
154.2954 €
*incl. VAT plus shipping costs
Subject to prior sale
Subrack Interzoll , 53226850.HMT1, Bopla
Subrack Interzoll 265.85 x 482.6 x 218.24 aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | subrack | |
| Width | 482.6 mm | |
| Height | 218.24 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |