ZU37CB | bmcm
Measuring board adapters, 4 mm|BNC, -25 °C, 70 °C
NCNR (non cancelable / non returnable)
Measuring board adapters for BNC/banana plugs or terminal blocks, type bmcm ZU.
Euro-size board for DIN rail mounting. 16 x analog IN and 4 x analog OUT; Sensor supply: 5.0 V via terminal blocks, differential connection supported for versions ZU37BB and ZU37CB. Power adapter: 6.0 to 15 V. Potentials: max. 60 VDC to VDE. Operating temperatures: –25 to +70 °C. Dimensions: 167 x 105 x 35 mm.
Technical attributes (type, connection types, with power adapter (yes/no)): ZU37CB, 18 x terminals /37 x 4.0 mm sockets, with power supply
| Filter | Property | Value |
|---|---|---|
| Product type | measuring board adapter | |
| Version | max 16 + 4 channels |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |