48334 | BLULAXA
LED lamp, E27, 10 W, 1055 lm, 240 V (AC), 2700 K, 300 °, warm white, F, 48334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | LED | |
| Design | globe form | |
| Socket version | E27 | |
| Luminous flux | 1055 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 300 ° | |
| Energy efficiency class | F | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 125 mm | |
| Length | 170 mm | |
| Width | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |