48216 | BLULAXA
LED lamp, E27, 10 W, 1340 lm, 240 V (AC), 2700 K, 300 °, clear, warm white, A++, 48216
Order No.: 69N9072
EAN: 4260293196064
MPN:
48216
LED-LAMPE 48216
This item is no longer available.
As an alternative, we recommend the following item:
LED lamp, E27, 12 W, 1521 lm, 240 V (AC), 2700 K, 300 °, warm white, E, 48564
Order No.: 69N9132
Manufacturer: BLULAXA
per pc. 6.3665 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | LED | |
| Version | clear | |
| Design | Pear form | |
| Socket version | E27 | |
| Luminous flux | 1340 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 300 ° | |
| Energy efficiency class | A++ | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 70 mm | |
| Length | 122 mm | |
| Width | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |