47678 | BLULAXA
LED lamp, GU10, 4 W, 345 lm, 240 V (AC), 2700 K, 36 °, clear, warm white, F, 47678
Order No.: 69N9167
EAN: 4260293194251
MPN:
47678
LED-REFLEKTORLAMPE 47678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Version | clear | |
| Design | reflector | |
| Socket version | GU10 | |
| Luminous flux | 345 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 36 ° | |
| Energy efficiency class | F | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 50 mm | |
| Length | 50 mm | |
| Width | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |