47181 | BLULAXA
LED lamp, E27, 10 W, 1055 lm, 240 V (AC), 4000 K, 230 °, dull, cool white, F, 47181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | LED | |
| Version | dull | |
| Design | Pear form | |
| Socket version | E27 | |
| Luminous flux | 1055 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 4000 K | |
| Radiation angle | 230 ° | |
| Energy efficiency class | F | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | cool white | |
| diameter | 60 mm | |
| Length | 110 mm | |
| Width | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |