129 | BLEISPITZ
Replacement refills, yellow for Profimarker, 129, package with 5 pieces
Order No.: 13L3322
EAN: 4099891430313
MPN:
129
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.8445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Refills for Profimarker 0099, type BLEISPITZ 01.
Length: 120 mm. Diameter: 5.6 mm.
Type: 0129, general-purpose refills, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement refills | |
| Version | yellow | |
| Suitable for | Profimarker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96092000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |