TUBO 100 | Blauberg
Tube insertion fan, 240 V, 137 m³/h, 38 dB, ball bearing, Blauberg TUBO 100
Order No.: 88B9970
EAN: 4058448011542
MPN:
TUBO 100
No longer in assortment
Unit Price (€ / pc.)
20.0872 € *
Available: 4 pcs.
Duct mounted fan, TUBO 100, BLAUBERG
The TUBO 100 is a duct mounted fan with low noise impeller.
Features
- Easy maintenance
- Continuous operation
- Ball bearing motor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 240 V | |
| Width | 115 mm | |
| Height | 98 mm | |
| Volume flow | 137 m³/h | |
| Sound pressure level | 38 db | |
| speed | 2300 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
| Country of origin | UA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |