10080111 | BKL Electronic
USB 2.0 connection cable, USB socket type A to open end, 1.8 m, black, 10080111
Order No.: 13M3500
EAN: 4011376719591
MPN:
10080111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Available: 4 pcs.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
25 pcs.
4.3316 €
50 pcs.
4.0936 €
100 pcs.
3.8437 €
250 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 10080111, BKL
USB A coupling 2.0 with an open end Connector, straight, black, 1.8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB socket type A | |
| Connection (2) | open end | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |