10080109 | BKL Electronic
USB 2.0 connection cable, USB plug type A to open end, 1.8 m, black, 10080109
Order No.: 13M3498
EAN: 4011376719577
MPN:
10080109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Next delivery: 15 pcs. on 2026-06-26
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
25 pcs.
3.6295 €
50 pcs.
3.4153 €
100 pcs.
3.2130 €
250 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 10080109, BKL
USB A connector 2.0 with an open end Plug, straight, black, 1.8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | open end | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |