1507026 | BKL Electronic

Telephone cable, 4-wire, 4 x AWG 28, white, PVC, 1507026

Order No.: 95F2400
EAN: 4099891267667
MPN:
1507026
1507026 BKL Electronic Telecommunication Cables
Image may differ

Telecommunication cables, flat-oval, type 10 NT.

For RJ connectors. Color coding compliant with DIN 47100

Technical specifications
Filter Property Value
Number of cores 4
AWG cross-section AWG 28
Inner diameter 0.127 mm
Cable structure 4 x AWG 28
Colour white
Material PVC
Cable material copper, bright
Core insulation material PVC
Core colour sequence DIN 47100
Logistics
Property Value
Customs tariff number 85444920
Country of origin CN
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes