072384 | BKL Electronic
BKL Electronic 072384
Order No.: 60F1410
EAN: 4011376707079
MPN:
072384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available: 300 pcs.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
500 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA socket, 072384, BKL Electronic
RCA socket, PCB type 90°, gold plated contacts, 2-fold version, red and white color rings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| diameter | 8.3 mm | |
| Shell Material | plastic | |
| Colour Marking | gold/red/white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |