0101110 | BKL Electronic
Cinch-Kupplung, Cinchkupplung, löten, Kabelmontage, 0101110
Order No.: 60F1137
EAN: 4099889856965
MPN:
0101110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Available: 210 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.8675 €
50 pcs.
3.4153 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA jack, 0101110, BKL Electronic
RCA jack, metal, anti-kink protection, gold plated contacts, black housing, red color ring, cable Ø 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| diameter | 6 mm | |
| Shell Material | metal | |
| Colour Marking | black | |
| Enclosure | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |