0101021 | BKL Electronic

Cinch-Stecker, Cinchstecker, schrauben, Kabelmontage, 0101021

Order No.: 60F1135
EAN: 4099889856941
MPN:
0101021
0101021 BKL Electronic RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2344 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
923.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.2344 €

RCA plug, 0101021, BKL Electronic

RCA plug, metal, gold plated, red ring, screw type, cable max. 9 mm.

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection screw connection
Assembly cable assembly
contact surface gold-plated
diameter 9 mm
Shell Material metal
Colour Marking gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes