0101020 | BKL Electronic

Cinch-Stecker, Cinchstecker, schrauben, Kabelmontage, 0101020

Order No.: 60F1134
EAN: 4099889856934
MPN:
0101020
0101020 BKL Electronic RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
915.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.1511 €

RCA plug, 0101020, BKL Electronic

RCA plug, metal, gold plated, black ring, screw type, cable max. 9 mm.

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection screw connection
Assembly cable assembly
contact surface gold-plated
diameter 9 mm
Shell Material metal
Colour Marking gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes