0101019 | BKL Electronic

Cinch-Stecker, Cinchstecker, löten, Kabelmontage, 0101019

Order No.: 60F1133
EAN: 4011376719522
MPN:
0101019
0101019 BKL Electronic RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
472.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.7243 €

RCA plug, 0101019, BKL Electronic

RCA plug, metal, red ring, teflon isolation, 6 mm.

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
diameter 6 mm
Shell Material metal
Colour Marking red
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes