0101011 | BKL Electronic
BKL Electronic 0101011, 0101011
Order No.: 60F1413
EAN: 4011376718327
MPN:
0101011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 16 Weeks
RCA plug, 0101011, BKL Electronic
RCA plug, metal, high-end design, anti-kink protection, gold plated contacts, black housing, white color ring, cable-Ø 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| diameter | 4 mm | |
| Shell Material | metal | |
| Colour Marking | white | |
| Enclosure | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |