0101010 | BKL Electronic

BKL Electronic 0101010, 0101010

Order No.: 60F1412
EAN: 4011376718310
MPN:
0101010
0101010 BKL Electronic RCA Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
359.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.5938 €

RCA plug, 0101010, BKL Electronic

RCA plug, metal, high-end design, anti-kink protection, gold plated contacts, black housing, red color ring, cable-Ø 4 mm.

Technical specifications
Filter Property Value
Version plug
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
diameter 4 mm
Shell Material metal
Colour Marking red
Enclosure black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes