072508/O | BKL Electronic
Connection cable, 250 mm, socket header straight to open end, 0.081 mm², AWG 28-22, 072508/O
Order No.: 58F5141
EAN: 4011376718969
MPN:
072508/O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 2 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
25 pcs.
3.6652 €
50 pcs.
3.3558 €
100 pcs.
3.1654 €
500 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
pin socket connector with cable AWG 24, 10-pin, lock type, high quality, polarity protection, brown, cable length 25 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket header | |
| Connection (2) | open end | |
| Cable length | 250 mm | |
| Connection 1 design | straight | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28-22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |