1109005 | BKL Electronic
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1109005
Order No.: 60F1432
EAN: 4011376719188
MPN:
1109005
build-in audio jack, 3,5mm, stereo, PCB type 90°, high-quality, with two switchs, closed circuit, plastic housing with thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |