1107020 | BKL Electronic
2.5 mm jack plug, 4 pole (stereo), solder connection, plastic, 1107020
Order No.: 60F1430
EAN: 4011376104410
MPN:
1107020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available: 18 pcs.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.8913 €
100 pcs.
3.6414 €
500 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio plug, 1107020, BKL Electronic
Audio plug, 2,5 mm, 4-pin, anti-kink protection, plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 2.5 mm | |
| Pin number | 4 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |