1103058 | BKL Electronic

3.5 mm jack socket, 4 pole (stereo), solder connection, metal, 1103058

Order No.: 60F1425
EAN: 4011376704030
MPN:
1103058
1103058 BKL Electronic Phono Connectors
Image may differ
audio socket, 3,5mm, 4-pin, fully gold plated, metal housing, anti-kink protection
Technical specifications
Filter Property Value
Product type jack socket
Pin Diameter 3.5 mm
Pin number 4 pole
Contact connection solder connection
Assembly cable assembly
contact surface gold-plated
Shell Material metal
Colour gold
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes