072319 | BKL Electronic
3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 072319
Order No.: 39F121
EAN: 4011376730053
MPN:
072319
Phono connector, 072319, BKL Electronic
3.5 mm jack socket, 2-pole (mono), plastic.
Technical Data
- Version: Panel jack
- Mounting: Recessed mounting
- Number of poles: 2 pole
- Contact connection: Solder connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |