072314 | BKL Electronic
3.5 mm jack panel socket, 2 pole (mono), solder connection, metal, 072314
Order No.: 60F1420
EAN: 4011376705044
MPN:
072314
No longer available from manufacturer
Unit Price (€ / pc.)
0.8925 € *
Available: 49 pcs.
Build-in audio socket, 072314, BKL Electronic
Build-in audio socket, 3,5 mm mono, single hole mounting, closed circuit, with switch, metal housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | built-in mounting | |
| contact surface | nickel-plated | |
| Shell Material | metal | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |