072207 | BKL Electronic
3.5 mm jack socket, 2 pole (mono), solder connection, plastic, 072207
Order No.: 60F1421
EAN: 4011376704726
MPN:
072207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 60 pcs.
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio socket, 072207, BKL Electronic
Audio jack 3,5 mm mono, anti-kink protection, plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |