072206 | BKL Electronic
2.5 mm jack socket, 2 pole (mono), solder connection, plastic, 072206
Order No.: 39F1100
EAN: 4011376703811
MPN:
072206
No longer available from manufacturer
Unit Price (€ / pc.)
0.9996 € *
Available: 160 pcs.
Audio socket, 072206, BKL Electronic
Audio jack 2,5 mm mono, anti-kink protection, plastic housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack socket | |
| Pin Diameter | 2.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |