10120836 | BKL Electronic
Socket header, 40 pole, pitch 2.54 mm, straight, black, 10120836
Order No.: 71F7447
EAN: 4011376708656
MPN:
10120836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available: 40 pcs.
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4990 €
50 pcs.
2.3086 €
100 pcs.
2.1658 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
precision connector, 40-pin, gold plated contacts 0,51mm (round), 6 finger contacts, separable, grid pitch 2,54mm, height 3,0mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |