10120806 | BKL Electronic

Socket header, 36 pole, pitch 2.54 mm, angled, black, 10120806

Order No.: 71F7416
EAN: 4011376708113
MPN:
10120806
10120806 BKL Electronic PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
50 pcs.
1.9635 €
100 pcs.
1.8445 €
500 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
socket connector, angled, 36-pin, gold plated contacts 0,7x0,4mm, separable, grid pitch 2,54mm, pin spacing 1,5mm
Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes